TE Connectivity 3-1768047-4 STD21Y-9 Pre-Printed Markers Yellow Polyester

MPN
3-1768047-4
Order Code
14-7465
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.383
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,550 in stock

TE Connectivity, 3-1768047-4, offers pre-printed markers made of yellow polyester for durable labelling.

These markers are designed to withstand harsh environments and are resistant to solvents and abrasion.

They are typically used for wire and cable identification in industrial and commercial applications.

The markers ensure clear and lasting identification, simplifying maintenance and troubleshooting tasks.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot