TE Connectivity 3-1768047-2 STD21Y-7 Pre-Printed Markers Yellow Vinyl

MPN
3-1768047-2
Order Code
14-7469
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.383
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,350 in stock

TE Connectivity's 3-1768047-2 STD21Y-7 pre-printed markers are made from yellow vinyl.

These markers are designed for wire or cable identification.

They provide clear and durable labelling solutions in electrical and data communication systems.

Typical applications include industrial control panels and telecommunications equipment.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot