TE Connectivity 3-1768047-1 Wire Labels & Markers Yellow Standard STD21Y-6

MPN
3-1768047-1
Order Code
15-3889
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,150 in stock

The TE Connectivity 3-1768047-1 wire labels are yellow markers designed for clear identification of wires.

These standard labels, identified by part number STD21Y-6, ensure durability and legibility.

They are typically used in electrical and electronic systems for organised cable management.

Ideal for environments requiring reliable and long-lasting label solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot