TE Connectivity 3-1768047-0 STD21Y-5 Wire Labels Snap On 0.433-0.61in

MPN
3-1768047-0
Order Code
14-7468
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
650+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 1,350 in stock

The TE connectivity 3-1768047-0 are high-quality wire labels snap on designed for easy assembly.

These labels fit wire diameters ranging from 0.433 to 0.61 inches.

They offer durable and reliable identification solutions for wiring systems.

Typical applications include electrical systems in industrial and commercial settings.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot