TE Connectivity 3-1768045-8 STD12Y-N Wire Markers Yellow 12mm Wide

Order Code:

15-3854

Brand: TE Connectivity MPN: 3-1768045-8
Qty Unit Price (Ex VAT)
2400+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
6,600 in stock, despatched in 5 working days

TE Connectivity 3-1768045-8 are yellow wire markers measuring 12mm wide.

These durable markers are designed for easy identification and organisation of cables.

They are typically used in electrical and telecommunications systems to label wires.

The adhesive backing ensures that the markers stay securely attached during use.


Type Pre-Printed Markers
Compatible Cable Diameter Range .177 – .236
Marker Color Yellow
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 354
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot