TE Connectivity 3-1768045-5 Wire Labels STD12Y-M Yellow Vinyl Self-Laminating

MPN
3-1768045-5
Order Code
15-3930
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 21,900 in stock

TE Connectivity, 3-1768045-5, provides wire labels designed for clear identification.

Made from yellow vinyl, these labels are self-laminating for enhanced durability.

They are suitable for use in industrial and electrical settings.

Ideal for organising and marking wires efficiently.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 353

Reviews

Be the first to submit a review

Trustpilot