TE Connectivity 3-1768045-3 Wire Labels STD12Y-L Yellow Heat Shrink

MPN
3-1768045-3
Order Code
15-3924
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 24,300 in stock

TE Connectivity 3-1768045-3 are yellow heat shrink wire labels that provide durable identification.

The labels are designed for clear, legible marking, offering reliable performance in various environments.

They are ideal for electrical, communication, and data infrastructure applications.

The heat-shrinkable material ensures secure fitting and protection against abrasion and chemicals.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 352

Reviews

Be the first to submit a review

Trustpilot