TE Connectivity 3-1768045-1 STD12Y-K Wire Labels And Markers Standard Size

Order Code:

15-3888

Brand: TE Connectivity MPN: 3-1768045-1
Qty Unit Price (Ex VAT)
2400+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
4,200 in stock, despatched in 5 working days

The TE Connectivity 3-1768045-1 wire labels and markers are standard size, offering easy identification for cable and wire management.

This product is designed for durability, ensuring long-lasting performance under various environmental conditions.

Ideal for use in industrial and commercial settings, it aids in organisation and maintenance of wiring systems.

Its versatile application includes labelling in telecommunications, electrical, and automation systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 351

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot