TE Connectivity 3-1768042-0 STD03W-MINUS Wire Labels And Markers

MPN
3-1768042-0
Order Code
15-3896
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 2,700 in stock

TE Connectivity's 3-1768042-0, STD03W-MINUS wire labels and markers, provide durable identification solutions for cables and wires.

These labels feature excellent adhesion and legibility even in challenging environments.

They are ideal for use in industrial settings, data centres, and telecommunications.

Designed for easy application, they ensure clear and efficient organisation of wiring systems.


Type Pre-Printed Markers
Colour White
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Packaging Method Strip
Packaging Quantity 300
Product Width .23
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot