TE Connectivity 3-1768041-0 Wire Labels & Markers STD01Y-MINUS

MPN
3-1768041-0
Order Code
15-3837
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 5,400 in stock

TE Connectivity 3-1768041-0 wire labels are yellow vinyl markers designed for clarity and durability.

They are ideal for use in industrial environments where clear identification of wires is crucial.

These markers are typically used in scenarios like control panels and wiring closets.

The labels offer excellent resistance to oil and solvents.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot