TE Connectivity 3-1634583-2 is a D-Sub connector with a male 37-pin configuration.
It features a right-angle design with 15 micro-inches of gold plating.
This connector is designed for high-reliability applications, often used in data communication equipment.
Ideal for both commercial and industrial use, it ensures durable and stable connections.
| Plug / Socket |
Plug |
| Mounting Type |
BackShell Mounting |
| Mounting Direction |
90 Degree |
| Connection Angle |
90° |
| Plating Material |
Gold plated |
| Body Material |
Metal |
| Body Plating |
Tin |
| Colour |
Black |
| Contact Material |
Brass |
| Contact Plating |
Gold, Tin |
| Contact Type |
Signal |
| Current Rating |
5a |
| Depth |
20.88mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Length |
69.5mm |
| Material |
Thermoplastic |
| Max Supply Voltage (DC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Positions |
37 |
| Number of Rows |
2 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Package/Case |
Metal |
| Packaging |
Tray |
| Pitch |
2.77mm |
| Plating |
Tin |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HD-20, AMP |
| Shell Material |
Steel |
| Shell Size |
4 |
| Termination |
Solder |
| Type |
D-sub |
| Voltage Rating |
250v |
| Working Voltage |
250v |