TE Connectivity 3-1634225-2 Connector 37P Female Vertical 15AU Unshrouded

MPN
3-1634225-2
Order Code
14-2497
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1634225-2 is a 37-position female connector.

It features a vertical, unshrouded design with 15-micron gold plating for enhanced durability and conductivity.

This connector is suitable for use in printed circuit boards and electronic signal applications.

It is ideal for environments requiring reliable and robust connectivity solutions.


Plug / Socket Socket
No. of Ways 37
Mounting Direction Straight
Plating Material Gold plated
Approvals UL
Colour Black
Contact Gender Female
Contact Material Bronze
Contact Plating Gold, Tin
Contact Post Length 4.3mm
Flammability Rating UL94 V-0
Gender Female
Housing colour Black
Mating Connector Lock Yes (With)
Mating Retention Yes (With)
Mount Through Hole
Number of Positions 37
Number of Rows 2
Package Quantity 40
Package/Case Metal
Packaging Tray
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
Pitch 2.77mm
Plating Nickel
Preloaded Yes
RoHS Compliant Yes
Sealable No (Without)
Series HD-20
Shell Material Steel
Shell Size C
Termination Through Hole
Weight 0.634931oz

Reviews

Be the first to submit a review

Trustpilot