TE Connectivity 3-1625984-5 HSA50 Wirewound Resistor Chassis Mount 24R 5%

Order Code:

14-9566

Brand: TE Connectivity MPN: 3-1625984-5
Qty Unit Price (Ex VAT)
50+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
245 in stock, despatched in 5 working days

The TE Connectivity 3-1625984-5 is a wirewound resistor with a resistance value of 24 ohms and a tolerance of 5%.

This component is designed for chassis mount applications, offering robust performance and reliability.

It is typically used in power supply circuits and high-current applications.

The resistor is ideal for environments where precision and stability are crucial.


Type Chassis Mount Resistors
Resistance 24r
Tolerance 5%
Power Rating 50w
Depth 30mm
Height 0.669inch
Lead Free Lead Free
Lead/Base Style Solder
Length 2.008inch
Military Standard Not
Package Quantity 200
Package/Case Aluminum
Packaging Bulk
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Width 1.181inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot