TE Connectivity 3-1625931-8 MCU Potentiometer 47R 10 Percent 1 PL

Order Code:

14-7930

Brand: TE Connectivity MPN: 3-1625931-8
Qty Unit Price (Ex VAT)
50+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 05/08/2026

The TE Connectivity 3-1625931-8 is an MCU potentiometer with a resistance of 47 ohms and a tolerance of 10 percent.

It features a single turn design for precise control and adjustment.

This component is typically used in circuits requiring variable resistance for calibration or tuning.

Ideal for applications in automotive, industrial, and consumer electronics systems.


Type Potentiometers
Resistance 47r
Tolerance 10%
No of Turns 1
Actuator Diameter 0.25inch
Actuator Length 1inch
Max Power Dissipation 2w
Military Standard Not
Mount Through Hole, Panel
Package Quantity 50
Packaging Bulk
Radiation Hardening No
Resistor Type Cermet
RoHS Compliant Yes
Series M, Citec
Technology CERMET
Termination Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot