TE Connectivity 3-1625931-7 Potentiometers MCU 22R 10 Percent 1PL

MPN
3-1625931-7
Order Code
14-8802
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/08/2026

TE Connectivity's 3-1625931-7 is a potentiometer characterised by a 22 ohm resistance with a 10 percent tolerance.

This adjustable resistor is primarily used for voltage and signal regulation in electronic circuits.

Common applications include use in audio equipment, control panels, and measurement devices.

It enhances precision in tuning and calibrating electrical and electronic systems.


Type Potentiometers
Resistance 22r
Tolerance 10%
No of Turns 1
Taper Linear
DC Rated Voltage 315v
Diameter 19.05mm
Max Power Dissipation 2w
Mount Panel, Through Hole
Number of Gangs 1
Number of Turns 1
Packaging Bulk
Resistor Type Cermet
RoHS Compliant Yes
Series M, Citec
Termination PC Pins

Reviews

Be the first to submit a review

Trustpilot