TE Connectivity 3-1625892-7 Metal Oxide Resistors 3W 5 Percent 2K2

MPN
3-1625892-7
Order Code
14-9485
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 05/08/2026

The TE Connectivity 3-1625892-7 is a metal oxide resistor with a power rating of 3 watts.

It offers a resistance of 2.2 kilo-ohms with a tolerance of 5 percent.

This part is commonly used in power supply circuits and electronic devices for current limiting and voltage division.

Its robust design ensures reliable performance in demanding environments.


Type Through-Hole Resistors
Resistance 2.2kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
ELV Compliant
Lead Length 28mm
Lead/Base Style Axial
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial
Voltage 350v
Width 16mm

Reviews

Be the first to submit a review

Trustpilot