TE Connectivity 3-1625892-6 Metal film resistor 27 Ω Axial lead 3 W 5%

MPN
3-1625892-6
EAN-13
2050005409306
Order Code
17-6949
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,774 in stock

TE Connectivity 3-1625892-6 is a metal film resistor featuring a resistance value of 27 ohms, designed with an axial lead configuration capable of handling a power rating of 3 watts and offering a tolerance of 5 percent. This component is well-suited for use in applications requiring precise resistance and stability, such as in power supplies, industrial equipment, and various electronic circuits. The metal film construction ensures excellent thermal stability and reliability, making it an ideal choice for high-performance environments. Commonly employed in signal processing and power management, this resistor provides consistent performance across a wide range of operating conditions. Its robust design makes it particularly valuable for engineers looking to implement reliable and durable resistive solutions in their projects.
Type Metal film resistor
Resistance 27Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot