TE Connectivity 3-1625892-5 Metal film resistor 27 kΩ 3 W Axial lead 5%

MPN
3-1625892-5
EAN-13
2050005411002
Order Code
17-6948
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 915 in stock

TE Connectivity 3-1625892-5 is a metal film resistor that provides a resistance value of 27 kO with a power rating of 3 W. Designed for precision in power applications, this resistor features a 5% tolerance, ensuring reliable performance in circuits where accuracy is crucial. The axial lead configuration allows for easy incorporation into various electronic designs, making it suitable for a variety of applications including power supplies, amplifiers, and test equipment. Its metal film construction offers excellent temperature stability and low noise characteristics, making it an ideal choice for engineers seeking to optimise the reliability and efficiency of their systems.
Type Metal film resistor
Resistance 27kΩ
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot