TE Connectivity 3-1625890-5 Resistor Metal Oxide Film 2W 270Ohm 5% Tolerance

MPN
3-1625890-5
Order Code
14-9494
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3000+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 17,000 in stock

TE Connectivity's resistor, part number 3-1625890-5, is a metal oxide film type.

It has a power rating of 2 watts and a resistance of 270 ohms with a 5% tolerance.

The resistor is suitable for applications requiring reliable performance over a wide temperature range.

It is commonly used in power supplies, amplifiers, and electronic circuits.


Type Through-Hole Resistors
Resistance 270r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot