TE Connectivity 3-1625890-3 Metal Oxide Resistor 2W 5 Percent 22 Ohm

MPN
3-1625890-3
Order Code
14-9495
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1625890-3 is a metal oxide resistor with a power rating of 2 watts.

It has a resistance of 22 ohms and a tolerance of 5 percent.

This component is suitable for applications requiring stable performance in harsh environments.

Typical uses include power supply circuits and motor control systems.


Type Through-Hole Resistors
Resistance 22r
Tolerance 5%
Construction Cylindrical
Length 0.472inch
Max Power Dissipation 2w
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot