TE Connectivity 3-1625890-0 Metal Oxide Resistor 2W 5% 220K

MPN
3-1625890-0
Order Code
15-8829
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 20/07/2026

The TE Connectivity 3-1625890-0 is a metal oxide resistor with a power rating of 2 watts.

It offers 220 kilohms of resistance with a tolerance of 5%.

This resistor is typically used in electronic circuits where high stability and reliability are required.

It is ideal for applications in power supplies and amplifiers.


Type Through-Hole Resistors
Resistance 220kR
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot