TE Connectivity 3-1625886-4 Metal Oxide Resistor 1W 5 Percent 68K

MPN
3-1625886-4
Order Code
15-8972
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1625886-4 is a metal oxide resistor with a power rating of 1 watt.

It features a resistance value of 68 kilo-ohms with a tolerance of 5 percent.

The resistor is designed for use in electronic circuits that require stable and reliable performance.

Typical applications include use in power supplies, amplifiers, and various consumer electronics.


Type Through-Hole Resistors
Resistance 68kR
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Length 0.394inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot