TE Connectivity 3-1625886-3 Metal Oxide Resistors 680 Ohms 1W 350V

MPN
3-1625886-3
Order Code
14-9467
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 3-1625886-3 is a metal oxide resistor with a resistance of 680 ohms.

It supports a power rating of 1 watt and a maximum voltage of 350 volts.

This component is ideal for applications requiring reliable current regulation and voltage control.

Typical uses include electronic circuits where heat tolerance and stability are essential.


Type Through-Hole Resistors
Resistance 680r
Tolerance 5%
Construction Cylindrical
Length 0.394inch
Max Power Dissipation 1w
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot