TE Connectivity 3-1625885-8 Metal Oxide Resistors 1W SM 5PCT 1R0

MPN
3-1625885-8
Order Code
15-9604
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 3-1625885-8 is a metal oxide resistor with a power rating of 1 watt and a resistance value of 1 ohm.

It has a tolerance of 5%, making it suitable for precision applications.

This resistor can be used in electronic devices for current limiting, voltage division, and signal conditioning.

Its robust design enhances reliability in both industrial and commercial applications.


Type Through-Hole Resistors
Resistance 1r
Tolerance 5%
Construction Cylindrical
Length 0.394inch
Max Power Dissipation 1w
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot