TE Connectivity 3-1625885-2 metal film resistor 1.2 kΩ axial lead 1 W 5%

MPN
3-1625885-2
EAN-13
2050005409320
Order Code
17-6945
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.096
500+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,111 in stock

TE Connectivity 3-1625885-2 is a metal film resistor designed with precision and reliability for a range of electronic applications. This resistor features a resistance value of 1.2 kO, with an axial lead configuration to facilitate easy integration into various circuit designs. Rated at 1 watt, it maintains a tolerance of 5%, making it suitable for applications where moderate precision is acceptable. The metal film construction provides superior performance in terms of stability and noise reduction compared to carbon composition resistors. Commonly utilised in power management and signal processing circuits, this component is ideal for environments requiring consistent electrical performance over time.
Type Metal film resistor
Resistance 1.2kΩ
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot