TE Connectivity 3-1625885-1 Metal Oxide Resistors 1W 5 Percent 1K0

MPN
3-1625885-1
Order Code
14-9468
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock

TE Connectivity's 3-1625885-1 is a metal oxide resistor with a power rating of 1 watt and a resistance of 1k ohm.

It has a tolerance of 5 percent, ensuring reliable performance in various conditions.

Ideal for use in electronic circuits, it provides stable resistance with low inductance.

Common applications include power supplies and amplifier circuits.


Type Through-Hole Resistors
Resistance 1kR
Tolerance 5%
Power Rating 1w
Construction Cylindrical
ELV Compliant
Lead Length 28mm
Lead/Base Style Axial
Length 0.394inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial
Voltage 350v
Width 10

Reviews

Be the first to submit a review

Trustpilot