TE Connectivity 3-1623933-7 Carbon Film Resistor Through Hole 5% 510R

MPN
3-1623933-7
Order Code
14-9386
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.0226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 3-1623933-7 is a carbon film resistor.

It features a resistance of 510 ohms with a tolerance of 5%.

Designed for through hole mounting, it is suitable for various electronic applications.

Ideal for circuit applications requiring reliable resistance with moderate accuracy.


Type Through-Hole Resistors
Resistance 510r
Tolerance 5%
Construction Cylindrical
ELV Compliant
Length 0.354inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 3000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot