TE Connectivity 3-1623929-7 Carbon Film Resistor 3K3 2W 5 Percent

MPN
3-1623929-7
Order Code
15-8959
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity 3-1623929-7 is a carbon film resistor with a resistance of 3.3 kilohms, a power rating of 2 watts, and a tolerance of 5 percent.

It is designed for applications requiring stable and reliable performance.

The resistor is commonly used in electronic circuits for current limiting and voltage division.

This component is suitable for both consumer electronics and industrial equipment.


Type Through-Hole Resistors
Resistance 3.3kR
Tolerance 5%
ELV Compliant
Length 0.63inch
Max Power Dissipation 2w
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR200, Neohm

Reviews

Be the first to submit a review

Trustpilot