TE Connectivity 3-1623750-2 ER58 Wirewound Resistor 68Ohm 5Percent

MPN
3-1623750-2
Order Code
14-9616
Country of Origin
India
Qty Unit Price (Ex VAT)
2000+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,500 in stock

The TE Connectivity 3-1623750-2 is a wirewound resistor with a resistance of 68 ohms and a tolerance of 5 percent.

It is designed for precision and stability in electrical circuits.

This component is typically used in applications such as power supplies and industrial equipment.

Its robust design makes it suitable for environments requiring high reliability.


Type Through-Hole Resistors
Resistance 68r
Tolerance 5%
Power Rating 7w
Length 0.874inch
Maximum Operating Temperature 200°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ER, CGS
Termination Axial

Reviews

Be the first to submit a review

Trustpilot