TE Connectivity 3-1623746-7 Wirewound Resistor Through Hole 4K7 5% AMMO PK

MPN
3-1623746-7
Order Code
14-9621
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 6,000 in stock

TE Connectivity's 3-1623746-7 is a wirewound resistor designed for through-hole mounting.

It offers a resistance of 4.7 kilohms with a tolerance of 5%.

This component is suitable for applications requiring precision and stability, such as in electronic circuits.

The ammunition packaging facilitates easy handling in manufacturing environments.


Type Through-Hole Resistors
Resistance 4.7kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.531inch
Maximum Operating Temperature 200°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ER, CGS
Termination Axial

Reviews

Be the first to submit a review

Trustpilot