TE Connectivity 3-1623746-6 ER74 Wirewound Resistor 47R 5% Ammo Pack

MPN
3-1623746-6
Order Code
15-9621
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.662
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1623746-6 is a wirewound resistor valued at 47 ohms with a 5% tolerance, suitable for precise resistance needs.

It comes in an ammo pack for efficient handling and automated assembly.

The resistor is designed for high power applications, providing stability and reliability.

Typical uses include circuits requiring accurate resistance and power dissipation.


Type Through-Hole Resistors
Resistance 47r
Tolerance 5%
Power Rating 3w
Length 0.531inch
Max Operating Temperature 200°C
Min Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ER, CGS
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot