TE Connectivity 3-1623714-6 Wirewound Resistor Through Hole 0.33 Ohm 5%

MPN
3-1623714-6
Order Code
14-9633
Country of Origin
India
Qty Unit Price (Ex VAT)
150+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 500 in stock

The TE Connectivity 3-1623714-6 is a wirewound resistor with a resistance of 0.33 ohms and a tolerance of 5%.

Designed for through-hole mounting, it offers durability and reliability in high-power applications.

Typical uses include electrical circuits where precise current management is required.

The resistor is ideal for use in industrial equipment and power supplies.


Resistance 330mR
Tolerance 5%
Power Rating 4w
Construction Cylindrical
Depth 5mm
Lead Pitch 15.2mm
Length 0.953inch
Military Standard Not
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Radial
Packaging Bulk
RoHS Compliant Yes
Series FC, CGS
Terminal Pitch 15.2mm
Termination Radial

Reviews

Be the first to submit a review

Trustpilot