TE Connectivity 3-1623714-3 Wirewound Resistor 6K8 5 Percent Through Hole

MPN
3-1623714-3
Order Code
14-9632
Country of Origin
India
Qty Unit Price (Ex VAT)
400+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 29/10/2026

TE Connectivity's wirewound resistor, 3-1623714-3, features a resistance of 6.8 kilohms with a 5% tolerance.

It is designed for through-hole mounting, enhancing its mechanical stability.

This resistor is suitable for applications requiring high precision and robust performance, such as in amplifiers and power supplies.

Its reliable construction ensures durability in various electronic circuits.


Resistance 6.8kR
Tolerance 5%
Power Rating 4w
Construction Cylindrical
Depth 5mm
ELV Compliant
Height 20.5mm
Lead Pitch 15.2mm
Lead/Base Style Axial
Length 24.2mm
Military Standard Not
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case Conformal
Packaging Bulk
Power Consumption 4w
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FC, CGS
Termination Radial
Voltage 165v
Width 24mm

Reviews

Be the first to submit a review

Trustpilot