TE Connectivity's 3-160256-1 is a faston female unshrouded terminal designed for wire sizes 17-14 AWG.
It features easy crimping for secure and reliable electrical connections.
The terminal is typically used in consumer electronics and household appliances.
Its tin-plated finish ensures corrosion resistance and durability.
| Insulation |
Non-Insulated |
| Tab Width |
0.25inch |
| Tab Thickness |
0.032inch |
| Gender |
Female |
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.118 – .169 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Crimp Type |
F-Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
4.3mm |
| Insulation Option |
Uninsulated |
| Lead Free |
Not Applicable |
| Length |
0.748inch |
| Material |
Bronze |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Mount |
Free Hanging |
| Operating Temperature Range |
-40 – 230 |
| Orientation |
Straight |
| Package Quantity |
7000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
7000 |
| Plating |
Tin |
| Plating Thickness |
1um |
| Product Length |
.748 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Faston |
| Tab Length |
0.303inch |
| Terminal Material |
Bronze |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Wire Gauge (Max) |
17AWG |
| Wire Gauge (Min) |
5AWG |
| Wire Insulation Support |
With |
| Wire Size |
17 – 14 |
| Wire/Cable Diameter |
0.169inch |
| Wire/Cable Type |
Discrete |