TE Connectivity 3-1534796-9 AMP Duoplug MK2 Connector 9P RAST 2.5

MPN
3-1534796-9
EAN-13
2050006907085
Order Code
07-4342
Country of Origin
Czech Republic
View Full Product Range (19)

Discontinued


The TE Connectivity RAST 2.5 connector, model 3-1534796-9, is designed for reliable electrical connections. It features a compact design suitable for use in restricted spaces and supports efficient automated assembly processes. These connectors are commonly used in household appliances and automotive industry applications.
Type Standard Edge Connectors
Number of Contacts 9
Gender Plug
Number of Rows 1
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Colour Natural
Compatible Insulation Diameter Range .047 – .063
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Fully Loaded
Connector Height .287
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Base Material Copper Tin
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Material Copper, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 3 – 6
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating GWEPT 750°C (Without Flame)
Height 0.287inch
Housing Color Natural
Housing Material PA 6 GF
Insulation Diameter 1.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging, Cable
Operating Supply Voltage 250v
Operating Temperature Range -40 – 230
Operating Voltage 50
Orientation Right Angle
Package Quantity 1540
Packaging Tray
Packaging Method Tray
Packaging Quantity 1540
Packaging Type Tray
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
PCB Thickness (Recommended) .059
Pitch 2.5
Plating Thickness 6um
Preloaded Yes
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire Size 24 – 22
Wire/Cable Type Discrete

Trustpilot