The TE Connectivity 3-1473562-3 is a robust RITS connector plug assembly.
It features a three-position unshrouded male configuration in a distinct orange colour.
This connector is designed for reliable wire-to-board applications.
It is commonly used in industrial and automation equipment for secure electrical connections.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
3 |
| Pitch |
0.079inchmm |
| Number of Rows |
1 |
| Strain Relief |
No |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Color |
Black, Orange |
| Compatible Insulation Diameter Range |
.023 – .035 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.728 |
| Connector Length |
.555 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.198 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Halogen free |
Halogen Free |
| Height |
0.728inch |
| Housing Color |
Orange |
| Housing Material |
Thermoplastic GF |
| Lead Free |
Lead Free |
| Lead Pitch |
4mm |
| Length |
14.1mm |
| Material |
PBT, Polycarbonate |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Operating Temperature |
167°C |
| Min Operating Temperature |
-22°C |
| Mount |
Free Hanging, Board, Cable |
| Number of Contacts |
3 |
| Number of Poles |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-22 – 167 |
| Operating Voltage |
32 |
| Orientation |
Straight |
| Package Quantity |
36 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
36 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Preloaded |
Yes |
| Primary Product colour |
Orange |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
RITS |
| Shielded |
No |
| Shielding |
Unshielded |
| Shrouded |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
32v |
| Width |
5.05mm |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In