TE Connectivity 3-1462039-0 IM23TS Industrial Relay 5V DC 2 Change-Overs

MPN
3-1462039-0
EAN-13
2050006506240
Order Code
07-4340
Country of Origin
Portugal
View Full Product Range (2)

Discontinued


The TE Connectivity IM23TS industrial relay is designed for use in 5 V DC applications and features two change-over contacts. This relay is ideal for switching tasks in industrial automation systems where reliable performance is essential. Its robust construction ensures long-lasting operation in demanding environments.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Actuating System DC
Coil Current 10mA
Coil Power 50mW
Coil Resistance 500Ω
Coil Type Non-Latching
Coil Voltage (DC) 5v
Connection THT
Contact Current Rating 2a
Contact Material Gold (Au)
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Current Rating 2a
Depth 6mm
Dimensions (L x W x H) 10 x 6 x 5.65 mm
ELV Compliant
Height 5.65mm
Insertion Loss -0.03dB
Length 10mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -40°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute IM23TS
Mount Through Hole
Nominal Voltage 5V DC
Number of Contacts 2
Operate Time 1ms
Package/Case DIP
Packaging Rail/Tube
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 250v
Weight 0.75g
Width 6mm

Trustpilot