TE Connectivity 3-1462037-4 RF Relay 2 Form C DPDT Momentary 9V 0.016A

MPN
3-1462037-4
Order Code
15-9088
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 3-1462037-4 is an RF relay with 2 Form C double-pole double-throw (DPDT) contacts.

It operates momentarily with a voltage of 9V and a current of 0.016A.

This compact component is designed for use in telecommunications and signal switching applications.

It ensures reliable performance in high-frequency RF circuits.


Type Signal Relays
Coil Voltage 9V
Contact Configuration DPDT
Switching Current 0.016A
Coil Resistance 579r
Length 10.0mm
Width 6mm
Height 5.6mm
Actuating System DC
Coil Current 15.67mA
Coil Power 140mW
Coil Voltage (DC) 9v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 7.5mm
Insertion Loss -0.03dB
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Operate Time 1ms
Package Quantity 1000
Package/Case SMD/SMT
Packaging Tape and Reel
Relay Type Relay
RoHS Compliant Yes
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 250v
Weight 0.75oz

Reviews

Be the first to submit a review

Trustpilot