TE Connectivity 3-1462000-1 RF Relay DPDT 5VDC Momentary 0.04A Coil

MPN
3-1462000-1
Order Code
14-8841
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
50+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 23/05/2026

The TE Connectivity 3-1462000-1 is a DPDT RF relay suitable for applications requiring a momentary action and operates at 5VDC.

This relay features a coil current rating of 0.04A, making it ideal for low power consumption scenarios.

It is typically used in telecommunications and radio frequency applications.

The compact design ensures it is well-suited for space-constrained environments.


Type Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 125r
Length 20.2mm
Width 10mm
Height 10.8 mm
Actuating System DC
Coil Current 40mA
Coil Power 200mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 2a
Contact Plating Gold
Contact Type 2 change-overs
Contact Voltage Rating (DC) 220v
Depth 10mm
ELV Compliant
Insertion Loss -0.97dB
Lead Free Lead Free
Max Current Rating 2a
Max Operating Temperature 85°C
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Min Operating Temperature -55°C
Mount Through Hole
Operate Time 5ms
Package Quantity 25
Package/Case DIP
Packaging Rail/Tube
Power Consumption 200mW
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series MT2, AXICOM
Termination PCB
Throw Configuration DPDT
Weight 5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot