TE Connectivity 3-1461491-5 General Purpose Relay SPSTNO 23.5VDC

Order Code:

14-8590

Brand: TE Connectivity MPN: 3-1461491-5
Qty Unit Price (Ex VAT)
50+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
50 in stock, despatched in 5 working days

TE Connectivity's part number 3-1461491-5 is a general purpose relay with a single pole single throw normally open (SPSTNO) configuration.

It operates at 23.5VDC and is known for its reliable switching capability in electrical circuits.

This relay is typically used in automotive, industrial, and telecommunications applications.

It is designed to offer durability and efficient performance in various environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Coil Current 5.1mA
Coil Power 120mW
Coil Resistance 4.8kR
Coil Type Non-Latching
Coil Voltage (DC) 23.5v
Contact Current Rating 3a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (DC) 30v
Depth 5mm
ELV Compliant
Height 12.5mm
Length 20
Max Current Rating 3a
Max Operating Temperature 70°C
Min Operating Temperature -30°C
Mount Through Hole
Operate Time 8ms
Package Quantity 300
Packaging Rail/Tube
Reach SVHC Compliant No
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series PCN, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 250v
Weight 3g
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot