TE Connectivity 3-1447221-3 Connector Female Unshrouded 0063in To 0087in Cable

Order Code:

15-9245

Brand: TE Connectivity MPN: 3-1447221-3
Qty Unit Price (Ex VAT)
7000+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack-order availability date - 01/05/2026

TE Connectivity's 3-1447221-3 is a female unshrouded connector designed for use with cables ranging from 0.063 inches to 0.087 inches.

It offers reliable connectivity and is suitable for various electrical applications.

The connector is ideal for use in consumer electronics, industrial machinery, and automotive systems.

Known for its quality and durability, it ensures secure electrical connections in demanding environments.


Type Crimp contact
Colour Metal
Contact Material Copper Alloy, Copper
Contact Plating Tin
Contact Type Signal
Depth 3.7mm
ELV Compliant
Gender Female
Height 3.7mm
Insulation Diameter 0.087inch
Lead Free Not Applicable
Length 22.12mm
Max Operating Temperature 266°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -22°C
Mount Cable
Number of Ports 1
Number of Positions 1
Number of Rows 1
Orientation Straight
Package Quantity 1
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot