The TE Connectivity 3-1437719-3 is a circular connector female plug.
It features four unshrouded contacts designed for secure and reliable electrical connections.
This connector is commonly used in industrial and commercial electronic assemblies.
Ideal for applications requiring robust connectivity in demanding environments.
| Type |
Standard Circular Connectors |
| Number of Positions |
4 |
| Assembly Length |
38mm |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
PBT |
| Circular Connector Type |
Receptacle |
| Compatible Insulation Diameter Range |
5 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout Arrangement |
Circular |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| DC Rated Voltage |
60v |
| Durability rating |
500 |
| ELV |
Compliant |
| Environmental Protection |
Yes (With) |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Hermetically Sealed |
No |
| Insulation Diameter |
5mm |
| Insulation Material |
PBT |
| Length |
38mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Current Rating |
3a |
| Max Operating Temperature |
80°C |
| Max Voltage Rating (AC) |
60v |
| Min Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Supply Voltage |
60v |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Bulk |
| Packaging Quantity |
25 |
| Prewired |
Yes |
| Radiation Hardening |
No |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD™01 |
| Shell Base Material |
CuZn |
| Shell Material |
CuZn |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Voltage Rating (AC) |
60v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |
To use this facility please Sign In.
Sign In