The TE Connectivity 3-1437651-8 is a barrier terminal block featuring 6 positions with a shrouded design.
It provides secure and reliable electrical connections, ensuring safety with its protective shroud.
This terminal block is ideal for industrial applications where robust connection solutions are required.
It is commonly used in machinery and control panels for efficient wiring management.
| Number of Circuits |
3 |
| Pitch |
9.53 |
| Current Rating |
25a |
| Accessory Type |
Barrier Strip |
| Colour |
Black |
| Contact Material |
Steel, Copper Alloy |
| Contact Plating |
Tin |
| Depth |
17.78mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Insulation Material |
Thermoplastic |
| Length |
30.12mm |
| Mount |
Through Hole |
| Number of Contacts |
3 |
| Number of Rows |
1 |
| Number of Wire Entries |
3 |
| Orientation |
Straight |
| Package Quantity |
1250 |
| Packaging |
Bulk |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
#6, Buchanan |
| Terminal Finish |
Zinc |
| Terminal Material |
Steel |
| Termination |
Solder |
| Voltage Rating |
300V |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
12AWG |