TE Connectivity 3-1419108-5 RTD34012 Relay 12V DC 1 pc

TE Connectivity 3-1419108-5 RTD34012 Relay 12V DC 1 pc

MPN
3-1419108-5
EAN-13
2050006509661
Order Code
07-4334
Country of Origin
Austria

Discontinued


TE Connectivity 3-1419108-5 is a relay with a 16 amp current rating and operates at 12 volts DC.

It features a single-pole, single-throw normally open contact configuration and is designed for printed circuit board mounting.

This relay is commonly used in automotive, industrial, and household appliance applications.

Its robust design ensures reliable switching operations in various electronic systems.


Coil Voltage 12V DC
Contact Configuration 1NO
Coil Resistance 360Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Misc Attribute RTD34012
Nominal Voltage 12V DC
Type Industrial relay
Weight 14g
Width 12.7mm

Trustpilot