TE Connectivity 3-1415055-1 Safety Relay 4PST Momentary 0.033A Coil

MPN
3-1415055-1
Order Code
14-9028
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 9 in stock

The TE Connectivity 3-1415055-1 is a safety relay featuring a 4PST momentary contact configuration.

It has a 0.033A coil and is designed for high-reliability applications.

This relay is typically used in safety circuits and fail-safe control systems.

Its robust design ensures reliable performance in critical situations.


Coil Current 33.333a
Coil Power 800mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Type 2 makers, 2 breakers
Contact Voltage Rating (AC) 250v
Depth 13mm
ELV Compliant
Height 16.5mm
Length 40mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole, PCB
Number of Contacts 4
Package Quantity 10
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR4, SCHRACK
Termination PCB
Throw Configuration 4PST, DPST
Type Power Relays
Weight 30g
Width 0.512inch

Reviews

Be the first to submit a review

Trustpilot