TE Connectivity 3-1415035-1 Relay Socket 2 Form C DIN Rail 8 Pins 10A 240V

MPN
3-1415035-1
Order Code
14-8993
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 218 in stock

The TE Connectivity 3-1415035-1 is a DIN rail-mounted relay socket designed for 2 Form C relays.

It features 8 pins and can handle a current of up to 10A at 240V.

It is typically used in industrial and automation applications for connecting relays to control systems.

This component ensures secure and efficient relay management in electrical installations.


Type Relay
Approvals UL, CSA
Colour Black
Current Rating 10a
DC Rated Voltage 240v
Depth 38mm
ELV Compliant
Gender Female
Length 75mm
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Number of Contacts 8
Number of Poles 2
Orientation Straight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Voltage 240v
Voltage Rating 240v
Voltage Rating (AC) 240v

Reviews

Be the first to submit a review

Trustpilot