TE Connectivity 3-1415020-1 PT570N20 Relay 2CO 12V DC PCB Mount

MPN
3-1415020-1
Order Code
14-9338
Country of Origin
Austria
Qty Unit Price (Ex VAT)
10+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 125 in stock

TE Connectivity's 3-1415020-1 PT570N20 is a relay featuring a 2-coil configuration and operates on 12V DC for PCB mounting.

It is known for its reliability and compact design, making it suitable for electronic and industrial control applications.

The relay is often used in automation systems, automotive circuits, and communication equipment.

Its robust construction ensures longevity and consistent performance in various environments.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
AEC Qualified No
Automotive No
Cage Code SRP33
Control Mode Monostable, DC
ECCN EAR99
EU RoHS Yes
Height 1.142
Length 28.0mm
Mounting Type PCB
Operating Temperature Range -40 – 70
Packaging Method Carton & Tube
PPAP No
Product Weight 1.058
RoHS Versions 2011/65/EU, 2015/863
Type Power Relays
Width .886

Reviews

Be the first to submit a review

Trustpilot