TE Connectivity 3-1393788-6 Industrial Relay 5VAC 2 Change-Overs

Image Representative of Range

TE Connectivity 3-1393788-6 Industrial Relay 5VAC 2 Change-Overs

MPN
3-1393788-6
EAN-13
2050006509944
Order Code
07-4328
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity's 3-1393788-6 is a signal relay designed with a dual coil and 12VDC latching mechanism.

It features a compact form, capable of handling sensitive signal switching with high reliability.

This relay is ideal for telecommunications, measurement, and control applications.

It ensures precision switching in densely packed electronic boards.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 1029Ω
Connection THT
Contact Material Ruthenium
Creepage distance (coil/clips) 2.5mm
Dimensions (L x W x H) 14.5 x 7.2 x 9.8 mm
Height 9.8mm
Length 14.5mm
Manufacturer Series 1393788
Maximum Operating Temperature 85
Maximum Temperature +85°C
Min Operating Temperature -40
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute V23079B1203B301
Nominal Voltage 5V AC
Termination Type SOLDER
Type Industrial relay
Weight 2.8g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot