TE Connectivity 3-1393788-3 Industrial Relay 5V AC 2 Change-Overs

Image Representative of Range

TE Connectivity 3-1393788-3 Industrial Relay 5V AC 2 Change-Overs

MPN
3-1393788-3
EAN-13
2050006506424
Order Code
07-4327
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


TE Connectivity's 3-1393788-3 is a low signal relay designed for printed circuit boards.

It features latching capability with a coil voltage of 5V DC and a switching capacity of 2000 mW.

This relay is suitable for signal processing applications, telecommunications, and data transmission equipment.

Its compact design is ideal for use in high-density mounting environments.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Application(s) SIGNAL
Coil Current 28.09mA
Coil Power 140mW
Coil Resistance 178Ω
Coil Type Latching, Dual Coil
Coil Voltage (AC) 5v
Coil Voltage (DC) 5v
Connection THT
Contact Current Rating 2a
Contact Material Ruthenium
Contact Plating Gold
Creepage distance (coil/clips) 2.5mm
Current Rating 2a
DC Rated Voltage 220v
Depth 7.2mm
Dimensions (L x W x H) 14.5 x 7.2 x 9.8 mm
ELV Compliant
Height 9.8mm
Length 14.5mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -40°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute V23079B1201B301
Mount Through Hole, PCB
Nominal Voltage 5V AC
Number of Contacts 2
Operate Time 4ms
Package/Case DIP
Packaging Rail/Tube
Power Consumption 130mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series V23079, AXICOM
Termination PC Pin
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 250v
Weight 2.8g
Width 7.2mm

Trustpilot