TE Connectivity 3-1393561-5 D-Sub Tools & Hardware Male Unshrouded Connector

MPN
3-1393561-5
Order Code
15-9181
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1393561-5 is a male unshrouded connector used in various electronic applications.

It features a reliable and durable design for secure connections.

Typically employed in data communication systems, it ensures seamless integration.

The connector is an ideal choice for use in networking and telecommunications equipment.


Type Connector Hardware, Mounts, Locks & Retainers
Colour Grey
Length 4mm
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Bag
Packaging Quantity 500
Plug / Socket Plug
Primary Product Material Steel
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE

Reviews

Be the first to submit a review

Trustpilot